20846-443 | SCHROFF

Front plate, aluminum, (W x H) 20 x 261.8 mm, 6 U/4 HP, 20846-443

Order No.: 85H1206
EAN: 4036088054808
MPN:
20846-443
20846-443 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
10.8528 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
54.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
10.8528 €

Front plate, 20846-443, SCHROFF

Flat front panel. Shieldable with stainless steel EMC gasket.

Technical specifications
Width 20 mm
Height 261.8 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 6 HE/4 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes