20846-445 | SCHROFF

Front plate, aluminum, (W x H) 30.1 x 261.8 mm, 6 U/6 HP, 20846-445

Order No.: 85H1208
EAN: 4036088054822
MPN:
20846-445
20846-445 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
11.2098 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
56.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
11.2098 €

Front plate, 20846-445, SCHROFF

Flat front panel. Shieldable with stainless steel EMC gasket.

Technical specifications
Width 30.1 mm
Height 261.8 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 6 HE/6 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes