20846-456 | SCHROFF

Front plate, aluminum, (W x H) 80.9 x 261.8 mm, 16 U/16 HP, 20846-456

Order No.: 85H1218
EAN: 4036088054921
MPN:
20846-456
SCHROFF
20846-456 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
16.6481 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
16.6481 €

Front plate, 20846-456, SCHROFF

Flat front panel. Shieldable with stainless steel EMC gasket.

Technical specifications
Width 80.9 mm
Height 261.8 mm
Material aluminum
cutting pitch differential 16 U/16 HP
Accessory Type front plate
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes