20848-047 | SCHROFF
Front plate, aluminum, (W x H) 213 x 128.4 mm, 3 U/42 HP, for EMC textile seal, 20848-047
Order No.: 85H1223
EAN: 4036088054976
MPN:
20848-047
Unit Price (€ / pc.)
21.7532 € *
Available: 0 pcs.
Leadtime: On Request **
Front plate, 20848-047, SCHROFF
U front panel for EMC textile seal. Please order shielding by EMC gasket (textile) separately.
Technical specifications
Breite | 213 mm | |
Geeignet für | EMV Textildichtung | |
Höhe | 128.4 mm | |
Material | Aluminium | |
Produkt-Art | Frontplatte | |
Teilung | 3 HE/42 TE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |