20848-106 | SCHROFF

Front plate, aluminum, (W x H) 70.8 x 261.8 mm, 6 U/14 HP, for EMC textile seal, 20848-106

Order No.: 85H1226
EAN: 4036088055003
MPN:
20848-106
20848-106 SCHROFF Accessories for Enclosures Image 1
20848-106 SCHROFF Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
18.1475 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
90.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
18.1475 €

Front plate, 20848-106, SCHROFF

U front panel for EMC textile seal. Please order shielding by EMC gasket (textile) separately.

Technical specifications
Breite 70.8 mm
Geeignet für EMV Textildichtung
Höhe 261.8 mm
Material Aluminium
Produkt-Art Frontplatte
Teilung 6 HE/14 TE
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes