20848-113 | SCHROFF
Front plate, aluminum, (W x H) 106.3 x 261.8 mm, 6 U/21 HP, for EMC textile seal, 20848-113
Order No.: 85H1228
EAN: 4036088055027
MPN:
20848-113
Unit Price (€ / pc.)
22.5981 € *
Available: 0 pcs.
Leadtime: On Request **
Front plate, 20848-113, SCHROFF
U front panel for EMC textile seal. Please order shielding by EMC gasket (textile) separately.
Technical specifications
Breite | 106.3 mm | |
Geeignet für | EMV Textildichtung | |
Höhe | 261.8 mm | |
Material | Aluminium | |
Produkt-Art | Frontplatte | |
Teilung | 6 HE/21 TE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |