20848-139 | SCHROFF

Front plate, aluminum, (W x H) 213 x 261.8 mm, 6 U/42 HP, for EMC textile seal, 20848-139

Order No.: 85H1230
EAN: 4036088055041
MPN:
20848-139
20848-139 SCHROFF Accessories for Enclosures Image 1
20848-139 SCHROFF Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
30.5235 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
30.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.5235 €

Front plate, 20848-139, SCHROFF

U front panel for EMC textile seal. Please order shielding by EMC gasket (textile) separately.

Technical specifications
Width 213 mm
Suitable for EMV Textildichtung
Height 261.8 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 6 HE/42 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes