20848-228 | SCHROFF

Front plate, anodized front, conductive rear, aluminum, (W x H) 55.54 x 128.4 mm, 3 U/11 HP, 20848-228

Order No.: 85H1234
EAN: 4036088055089
MPN:
20848-228
SCHROFF
20848-228 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
15.7437 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
15.7437 €

Front plate, 20848-228, SCHROFF

The U-Profile front panel can be shielded with a textile gasket. It can be combined with the IEL and IET or the type 2 handle in trapezoid form.

Technical specifications
Version anodized front, conductive rear
Width 55.54 mm
Height 128.4 mm
Material aluminum
cutting pitch differential 3 U/11 HP
Accessory Type front plate
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes