20848-230 | SCHROFF

Front plate, aluminum, (W x H) 70.8 x 128.4 mm, 3 U/14 HP, 20848-230

Order No.: 85H1235
EAN: 4036088055096
MPN:
20848-230
SCHROFF
20848-230 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
17.2431 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
17.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
17.2431 €

Front plate, 20848-230, SCHROFF

The U-Profile front panel can be shielded with a textile gasket. It can be combined with the IEL and IET or the type 2 handle in trapezoid form.

Technical specifications
Width 70.8 mm
Height 128.4 mm
Material aluminum
cutting pitch differential 3 U/14 HP
Accessory Type front plate
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes