20848-261 | SCHROFF
Front plate, aluminum, (W x H) 319.7 x 84 mm, 2 U/63 HP, for EMC textile seal, 20848-261
Order No.: 85H1241
EAN: 4036088222221
MPN:
20848-261
Unit Price (€ / pc.)
23.562 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front plate, 20848-261, SCHROFF
U front panel for EMC textile seal. Please order shielding by EMC gasket (textile) separately.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 319.7 mm | |
| Height | 84 mm | |
| cutting pitch differential | 2 U/63 HP | |
| Suitable for | EMC textile seal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |