20848-271 | SCHROFF
Front plate, aluminum, (W x H) 426.4 x 172.9 mm, 4 U/84 HP, for EMC textile seal, 20848-271
Order No.: 85H1246
EAN: 4036088055195
MPN:
20848-271
Unit Price (€ / pc.)
33.9507 € *
Available: 0 pcs.
Leadtime: On Request **
Front plate, 20848-271, SCHROFF
U front panel for EMC textile seal. Please order shielding by EMC gasket (textile) separately.
Technical specifications
Breite | 426.4 mm | |
Geeignet für | EMV Textildichtung | |
Höhe | 172.9 mm | |
Material | Aluminium | |
Produkt-Art | Frontplatte | |
Teilung | 4 HE/84 TE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |