20848-492 | SCHROFF
Front plate, front panel front anodized/rear conductive, shielded, aluminum, (W x H) 20 x 261.8 mm, 6 U/4 HP, gray, 20848-492
Order No.: 85H1253
EAN: 4036088059889
MPN:
20848-492
Unit Price (€ / pc.)
25.9658 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front plate, 20848-492, SCHROFF
The U-Profile front panel can be shielded with a textile gasket. For front mounting, PCB mounting with 0.1" offset. It can be combined with the IEL and IET or the type 2 handle in trapezoid form.
Technical specifications
Version | front panel front anodized/rear conductive, shielded | |
Width | 20 mm | |
Colour | gray | |
Height | 261.8 mm | |
Material | aluminum | |
cutting pitch differential | 6 U/4 HP | |
Accessory Type | front plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |