20848-494 | SCHROFF
Front plate, front panel front anodized/rear conductive, shielded, aluminum, (W x H) 30.1 x 261.8 mm, 6 U/6 HP, gray, 20848-494
Order No.: 85H1254
EAN: 4036088059896
MPN:
20848-494
Unit Price (€ / pc.)
26.6798 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front plate, 20848-494, SCHROFF
The U-Profile front panel can be shielded with a textile gasket. For front mounting, PCB mounting with 0.1" offset. It can be combined with the IEL and IET or the type 2 handle in trapezoid form.
Technical specifications
Version | front panel front anodized/rear conductive, shielded | |
Width | 30.1 mm | |
Colour | gray | |
Height | 261.8 mm | |
Material | aluminum | |
cutting pitch differential | 6 U/6 HP | |
Accessory Type | front plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |