20848-587 | SCHROFF
Front plate, with IEL handle, shielded, aluminum, (W x H) 30.1 x 128.4 mm, 3 U/6 HP, black, 20848-587
Order No.: 85H1259
EAN: 4036088059957
MPN:
20848-587
Unit Price (€ / pc.)
16.4696 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front plate, 20848-587, SCHROFF
Plug-in module, with IEL lift-in/out handle black, 3 U, front assembly. The U-shaped front panel is shielded and suitable for the installation of micro switches.
Technical specifications
Version | mit IEL-Griff, geschirmt | |
Width | 30.1 mm | |
Colour | schwarz | |
Height | 128.4 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 3 HE/6 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |