20848-590 | SCHROFF

Front plate, with IEL handle, shielded, aluminum, (W x H) 50.5 x 128.4 mm, 3 U/10 HP, black, 20848-590

Order No.: 85H1261
EAN: 4036088059971
MPN:
20848-590
20848-590 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
17.5525 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
87.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
17.5525 €

Front plate, 20848-590, SCHROFF

Plug-in module, with IEL lift-in/out handle black, 3 U, front assembly. The U-shaped front panel is shielded and suitable for the installation of micro switches.

Technical specifications
Version mit IEL-Griff, geschirmt
Width 50.5 mm
Colour schwarz
Height 128.4 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 3 HE/10 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes