20848-597 | SCHROFF
Front plate, with IEL handle, shielded, aluminum, (W x H) 50.5 x 261.8 mm, 6 U/10 HP, black, 20848-597
Order No.: 85H1266
EAN: 4036088060021
MPN:
20848-597
Unit Price (€ / pc.)
21.6937 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front plate, 20848-597, SCHROFF
Plug-in module, with IEL lift-in/out handle black, 6 U, front assembly. The U-shaped front panel is shielded and suitable for the installation of micro switches.
Technical specifications
Version | with IEL handle, shielded | |
Width | 50.5 mm | |
Colour | black | |
Height | 261.8 mm | |
Material | aluminum | |
cutting pitch differential | 6 U/10 HP | |
Accessory Type | front plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |