20848-602 | SCHROFF
Front plate, shielded, with hinged hinge, aluminum, (W x H) 213 x 261.8 mm, 6 U/42 HP, 20848-602
Order No.: 85H1271
EAN: 4036088055249
MPN:
20848-602
Unit Price (€ / pc.)
41.0431 € *
Available: 0 pcs.
Leadtime: On Request **
Front plate, 20848-602, SCHROFF
U-profile front panel shielded and with hinged hinges.
Technical specifications
Version | geschirmt, mit klappbarem Scharnier | |
Width | 213 mm | |
Height | 261.8 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 6 HE/42 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |