20848-604 | SCHROFF

Front plate, shielded, with hinged hinge, aluminum, (W x H) 426.4 x 261.8 mm, 6 U/84 HP, 20848-604

Order No.: 85H1273
EAN: 4036088055263
MPN:
20848-604
20848-604 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
53.4905 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
53.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.4905 €

Front plate, 20848-604, SCHROFF

U-profile front panel shielded and with hinged hinges.

Technical specifications
Version geschirmt, mit klappbarem Scharnier
Width 426.4 mm
Height 261.8 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 6 HE/84 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes