20848-617 | SCHROFF
Front plate, aluminum, (W x H) 426.4 x 261.8 mm, 6 U/84 HP, 20848-617
Order No.: 85H1279
EAN: 4036088055324
MPN:
20848-617
Unit Price (€ / pc.)
57.2152 € *
Available: 0 pcs.
Leadtime: On Request **
Front panel, 20848-617, SCHROFF
Front panel with EMC textile seal and side hinges (can be mounted on the left or right).
Technical specifications
Breite | 426.4 mm | |
Höhe | 261.8 mm | |
Material | Aluminium | |
Produkt-Art | Frontplatte | |
Teilung | 6 HE/84 TE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |