20848-636 | SCHROFF
Back wall, aluminum, (W x H) 426.4 x 123.4 mm, 3 U/84 HP, gray, 20848-636
Unit Price (€ / pc.)
29.2026 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rear panel, 20848-636, SCHROFF
The perforated rear panel, Al, 2.5 mm is shieldable with EMC gasket (textile). The rear side is conductive.
Technical specifications
Width | 426.4 mm | |
Colour | grau | |
Height | 123.4 mm | |
Material | Aluminium | |
Product type | Rückwand | |
cutting pitch differential | 3 HE/84 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |