20848-650 | SCHROFF
Front plate, aluminum, (W x H) 426.4 x 217.4 mm, 5 U/84 HP, for EMC textile seal, 20848-650
Order No.: 85H1291
EAN: 4036088222245
MPN:
20848-650
Unit Price (€ / pc.)
42.8519 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 20848-650, SCHROFF
U front panel for EMC textile seal. Please order shielding by EMC gasket (textile) separately.
Technical specifications
Width | 426.4 mm | |
Suitable for | EMV Textildichtung | |
Height | 217.4 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 5 HE/84 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |