20848-666 | SCHROFF

Front plate, with handle in trapezoidal shape, shielded, aluminum, (W x H) 30.1 x 128.4 mm, 3 U/6 HP, gray, 20848-666

Order No.: 85H1299
EAN: 4036088060076
MPN:
20848-666
20848-666 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
18.564 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
92.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
18.564 €

Front panel, 20848-666, SCHROFF

Plug-in assembly with rigid handle and U-shaped front panel, shielded. The gray handle is mounted on the front panel.

Technical specifications
Version mit Griff in Trapezform, geschirmt
Width 30.1 mm
Colour grau
Height 128.4 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 3 HE/6 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes