20848-670 | SCHROFF
Front plate, with handle in trapezoidal shape, shielded, aluminum, (W x H) 60.6 x 128.4 mm, 3 U/12 HP, gray, 20848-670
Order No.: 85H1303
EAN: 4036088060113
MPN:
20848-670
Unit Price (€ / pc.)
23.3716 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front panel, 20848-670, SCHROFF
Plug-in assembly with rigid handle and U-shaped front panel, shielded. The gray handle is mounted on the front panel.
Technical specifications
Version | with handle in trapezoidal shape, shielded | |
Width | 60.6 mm | |
Colour | gray | |
Height | 128.4 mm | |
Material | aluminum | |
cutting pitch differential | 3 U/12 HP | |
Accessory Type | front plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |