20848-671 | SCHROFF
Front plate, with handle in trapezoidal shape, shielded, aluminum, (W x H) 14.9 x 261.8 mm, 6 U/3 HP, gray, 20848-671
Order No.: 85H1304
EAN: 4036088060120
MPN:
20848-671
Unit Price (€ / pc.)
21.3962 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 20848-671, SCHROFF
Plug-in assembly with rigid handle and U-shaped front panel, shielded. The gray handle is mounted on the front panel.
Technical specifications
Version | with handle in trapezoidal shape, shielded | |
Width | 14.9 mm | |
Colour | gray | |
Height | 261.8 mm | |
Material | aluminum | |
cutting pitch differential | 6 U/3 HP | |
Accessory Type | front plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |