20848-673 | SCHROFF

Front plate, with handle in trapezoidal shape, shielded, aluminum, (W x H) 25 x 261.8 mm, 6 U/5 HP, gray, 20848-673

Order No.: 85H1306
EAN: 4036088060144
MPN:
20848-673
SCHROFF
20848-673 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
22.5386 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
22.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
22.5386 €

Front panel, 20848-673, SCHROFF

Plug-in assembly with rigid handle and U-shaped front panel, shielded. The gray handle is mounted on the front panel.

Technical specifications
Version with handle in trapezoidal shape, shielded
Width 25 mm
Colour gray
Height 261.8 mm
Material aluminum
cutting pitch differential 6 U/5 HP
Accessory Type front plate
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes