20848-686 | SCHROFF

Front plate, with ejector handle type 2, shielded, aluminum, (W x H) 20 x 128.4 mm, 3 U/4 HP, gray, 20848-686

Order No.: 85H1316
EAN: 4036088060205
MPN:
20848-686
SCHROFF
20848-686 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
16.5886 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
82.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
16.5886 €

Front panel, 20848-686, SCHROFF

Plug-in assembly, with type 2 lift-out handle and U-shaped front panel, shielded. The gray handle is mounted on the front panel.

Technical specifications
Version with ejector handle type 2, shielded
Width 20 mm
Colour gray
Height 128.4 mm
Material aluminum
cutting pitch differential 3 U/4 HP
Accessory Type front plate
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes