20848-692 | SCHROFF

Front plate, with ejector handle type 2, shielded, aluminum, (W x H) 30.1 x 261.8 mm, 6 U/6 HP, gray, 20848-692

Order No.: 85H1322
EAN: 4036088060267
MPN:
20848-692
20848-692 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
21.6342 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
108.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
21.6342 €

Front panel, 20848-692, SCHROFF

Plug-in assembly, with type 2 lift-out handle and U-shaped front panel, shielded. The gray handle is mounted on the front panel.

Technical specifications
Version mit Aushebegriff Typ 2, geschirmt
Width 30.1 mm
Colour grau
Height 261.8 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 6 HE/6 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes