20848-721 | SCHROFF

Air baffle plate, aluminum, (L x W) 220 x 20.3 mm, 6 U/4 HP, 20848-721

Order No.: 85H1330
EAN: 4036088060373
MPN:
20848-721
20848-721 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
30.8924 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
61.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
30.8924 €

Air baffle plate, 20848-721, SCHROFF

The air baffle with flat front panel covers an empty slot and eliminates an air leak. The flat front panel accepts a stainless steel EMC gasket.

Technical specifications
Breite 20.3 mm
Länge 220 mm
Material Aluminium
Produkt-Art Luftleitblech
Teilung 6 HE/4 TE
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes