20848-729 | SCHROFF
Air baffle plate, aluminum, (L x W) 220 x 20.3 mm, 3 U/4 HP, 20848-729
Order No.: 85H1332
EAN: 4036088060434
MPN:
20848-729
Unit Price (€ / pc.)
24.2165 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Air baffle plate, 20848-729, SCHROFF
The air baffle with U-shaped front panel covers an empty slot to eliminate an air flow exit. The U-shaped front panel accepts a textile EMC gasket.
Technical specifications
Width | 20.3 mm | |
Length | 220 mm | |
Material | Aluminium | |
Product type | Luftleitblech | |
cutting pitch differential | 3 HE/4 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |