20848-736 | SCHROFF
Air baffle plate, aluminum, (L x W) 160 x 20.3 mm, 6 U/4 HP, 20848-736
Order No.: 85H1333
EAN: 4036088060489
MPN:
20848-736
Unit Price (€ / pc.)
29.2621 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Air baffle plate, 20848-736, SCHROFF
The air baffle with U-shaped front panel covers an empty slot to eliminate an air flow exit. The U-shaped front panel accepts a textile EMC gasket.
Technical specifications
Width | 20.3 mm | |
Length | 160 mm | |
Material | Aluminium | |
Product type | Luftleitblech | |
cutting pitch differential | 6 HE/4 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |