20848-744 | SCHROFF
Back wall, aluminum, (W x H) 141.9 x 220 mm, 5 U/28 HP, 20848-744
Unit Price (€ / pc.)
29.5715 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rear panel, 20848-744, SCHROFF
The perforated rear panel, Al, 2.5 mm is shieldable with EMC gasket (textile). The rear side is conductive.
Technical specifications
Width | 141.9 mm | |
Height | 220 mm | |
Material | Aluminium | |
Product type | Rückwand | |
cutting pitch differential | 5 HE/28 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |