20848-764 | SCHROFF

Front plate, with IEL handle, shielded, aluminum, (W x H) 40.3 x 128.4 mm, 3 U/8 HP, black, 20848-764

Order No.: 85H1342
EAN: 4036088060571
MPN:
20848-764
20848-764 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
16.8861 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
50.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
16.8861 €

Front panel, 20848-764, SCHROFF

Plug-in assembly kit with black IEL lift-in/out handle, 3 U, front mounting shielded.

Technical specifications
Version mit IEL-Griff, geschirmt
Width 40.3 mm
Colour schwarz
Height 128.4 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 3 HE/8 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes