20848-765 | SCHROFF
Front plate, with IEL handle, shielded, aluminum, (W x H) 60.6 x 128.4 mm, 3 U/12 HP, black, 20848-765
Order No.: 85H1343
EAN: 4036088060588
MPN:
20848-765
Unit Price (€ / pc.)
18.3855 € *
Available: 0 pcs.
Leadtime: On Request **
Front panel, 20848-765, SCHROFF
Plug-in assembly kit with black IEL lift-in/out handle, 3 U, front mounting shielded.
Technical specifications
Ausführung | mit IEL-Griff, geschirmt | |
Breite | 60.6 mm | |
Farbe | schwarz | |
Höhe | 128.4 mm | |
Material | Aluminium | |
Produkt-Art | Frontplatte | |
Teilung | 3 HE/12 TE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |