20848-766 | SCHROFF
Front plate, aluminum, (W x H) 20 x 261.8 mm, 6 U/4 HP, black, 20848-766
Order No.: 85H1344
EAN: 4036088060595
MPN:
20848-766
Unit Price (€ / pc.)
19.2304 € *
Available: 0 pcs.
Leadtime: On Request **
Front panel, 20848-766, SCHROFF
Plug-in unit, with IET inserter/extractor black handle, 3 U, front assembly. Front panel with EMC seal.
Technical specifications
Width | 20 mm | |
Colour | schwarz | |
Height | 261.8 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 6 HE/4 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |