20848-771 | SCHROFF

Front plate, aluminum, (W x H) 60.6 x 261.8 mm, 6 U/12 HP, black, 20848-771

Order No.: 85H1349
EAN: 4036088060649
MPN:
20848-771
SCHROFF
20848-771 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
30.4640 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
30.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
30.4640 €

Front panel, 20848-771, SCHROFF

The XL handle is used for applications which requires high insertion / extraction forces such as VPX or VXS standards. Suitable for insertion and extractions forces up to 1500N (per pair).

Technical specifications
Width 60.6 mm
Colour black
Height 261.8 mm
Material aluminum
cutting pitch differential 6 U/12 HP
Accessory Type front plate
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes