20849-024 | SCHROFF

Filler module, stainless steel, 6 HP, 20849-024

Order No.: 85H1358
EAN: 4036088061110
MPN:
20849-024
Series: AMC
20849-024 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
23.0146 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
46.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
23.0146 €

Filler module, 20849-024, SCHROFF

This AdvancedMC filler module consists of a stainless steel front panel without LEDs and has EMC gaskets on the left hand and bottom side. The filler module is fixed into the chassis card guide by a snap in plastic lug. The module can be used to cover an empty slot, to ensure EMC shielding and close the front to seal air leaks into the chassis. These filler modules can be ued in AdvancedMC Carriers and in MicroTCA slots. It doesn’t require a locking bar.

Technical specifications
Material Edelstahl
Product type Filler-Modul
cutting pitch differential 6 TE
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes