20849-106 | SCHROFF

Filler module, stainless steel, 4 HP, 20849-106

Order No.: 85H1360
EAN: 4036088061134
MPN:
20849-106
Series: AMC
20849-106 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
22.9670 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
45.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
22.9670 €

Filler module, 20849-106, SCHROFF

This AdvancedMC filler module consists of a stainless steel front panel without LEDs and has EMC gaskets on the left hand and bottom side. The filler module is fixed into the chassis card guide by a snap in plastic lug. The module can be used to cover an empty slot, to ensure EMC shielding and close the front to seal air leaks into the chassis. These filler modules can be ued in AdvancedMC Carriers and in MicroTCA slots. It doesn’t require a locking bar.

Technical specifications
Filter Property Value
Product type filler module
Material stainless steel
cutting pitch differential 4 HP
Logistics
Property Value
Country of origin DE
Customs tariff number 84879090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes