20849-127 | SCHROFF

Filler module, stainless steel, (L x W x H) 13 x 13.9 x 73.8 mm, 3 HP, 20849-127

Order No.: 85H1363
EAN: 4036088061158
MPN:
20849-127
Series: AMC
20849-127 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
20.6108 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
20.6108 €

Filler module, 20849-127, SCHROFF

AMC module for installation in MicroTCA chassis or AdvancedMC carrier.

Technical specifications
Breite 13.9 mm
Höhe 73.8 mm
Länge 13 mm
Material Edelstahl
Produkt-Art Filler-Modul
Teilung 3 TE
Logistics
Ursprungsland DE
Zolltarifnummer 84879090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes