20849-129 | SCHROFF
Filler module, stainless steel, (L x W x H) 13 x 29 x 73.8 mm, 6 HP, 20849-129
Unit Price (€ / pc.)
21.3367 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Filler module, 20849-129, SCHROFF
AMC module for installation in MicroTCA chassis or AdvancedMC carrier.
Technical specifications
Width | 29 mm | |
Height | 73.8 mm | |
Length | 13 mm | |
Material | Edelstahl | |
Product type | Filler-Modul | |
cutting pitch differential | 6 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |