20849-132 | SCHROFF

Filler module, stainless steel, (L x W x H) 13 x 29 x 148.8 mm, 6 HP, 20849-132

Order No.: 85H1367
EAN: 4036088061202
MPN:
20849-132
Series: AMC
20849-132 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
23.1336 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
46.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
23.1336 €

Filler module, 20849-132, SCHROFF

AMC module for installation in MicroTCA chassis or AdvancedMC carrier.

Technical specifications
Breite 29 mm
Höhe 148.8 mm
Länge 13 mm
Material Edelstahl
Produkt-Art Filler-Modul
Teilung 6 TE
Logistics
Ursprungsland DE
Zolltarifnummer 84879090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes