20849-155 | SCHROFF
AMC pull handle, Double Mid-Size, PC, 4 HP, black, 20849-155
Unit Price (€ / pc.)
15.6842 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
AMC pull handle, 20849-155, SCHROFF
Handle mechanism AMC.0 Rev. 2.0, MTCA.1 and MTCA.4 Modules.
Technical specifications
Version | Double Mid-Size | |
Colour | schwarz | |
Material | PC | |
Product type | AMC-Zuggriff | |
cutting pitch differential | 4 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |