20849-214 | SCHROFF
Front plate, MTCA.4, double, stainless steel, 2 HP, 20849-214
Unit Price (€ / pc.)
28.4886 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 20849-214, SCHROFF
AdvancedTCA front panel (stainless steel) for textile gasketing. Shielded filler modules are used to close unused slots.
Technical specifications
Version | MTCA.4, Double | |
Material | Edelstahl | |
Product type | Frontplatte | |
cutting pitch differential | 2 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |