20849-235 | SCHROFF
Miniature switch, Form A (N/O), for AdvancedMC-Carrier (Compact- und Full-size-Module), 20849-235
Unit Price (€ / pck.)
23.2526 € *
Available: 0 pck.
Leadtime: On Request **
Microswitch, 20849-235, SCHROFF
Microswitch for AMC Carrier and Compact and Full-Size modules, normally open contact
Technical specifications
Ausführung | schließer | |
Geeignet für | AdvancedMC-Carrier (Compact und Full-size-Module) | |
Produkt-Art | Miniaturschalter |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |