20849-249 | SCHROFF
Filler module, aluminum, 4 HP, 20849-249
Unit Price (€ / pc.)
28.1197 € *
Available: 0 pcs.
Leadtime: On Request **
Filler module, 20849-249, SCHROFF
AMC filling module with pull handle, double mid-size, aluminum.
Technical specifications
Material | Aluminium | |
Produkt-Art | Filler-Modul | |
Teilung | 4 TE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |