20849-268 | SCHROFF
Filler module, aluminum, (L x W x H) 13 x 19 x 73.8 mm, 4 HP, 20849-268
Unit Price (€ / pc.)
23.80 € *
Available: 0 pcs.
Leadtime: On Request **
Filler module, 20849-268, SCHROFF
AMC module with pull-handle mechanism, AMC.0 R2.0, single mid-size, aluminum.
Technical specifications
Breite | 19 mm | |
Höhe | 73.8 mm | |
Länge | 13 mm | |
Material | Aluminium | |
Produkt-Art | Filler-Modul | |
Teilung | 4 TE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |