20850-135 | SCHROFF
Front plate, unshielded, aluminum, (L x H) 238.7 mm x 128.5 mm, 3 U/42 HP, gray, for mounting on the enclosure frame, 20850-135
Unit Price (€ / pc.)
12.3165 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 20850-135, SCHROFF
The front panel, full width for PropacPRO Case mounts to the frame of the case.
Technical specifications
Version | ungeschirmt | |
Colour | grau | |
Suitable for | Montage am Gehäuserahmen | |
Height | 128.5 mm | |
Length | 238.7 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 3 HE/42 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |