20850-136 | SCHROFF

Front plate, unshielded, aluminum, (L x H) 345.4 mm x 128.5 mm, 3 U/63 HP, gray, for mounting on the enclosure frame, 20850-136

Order No.: 85H1405
EAN: 4036088049378
MPN:
20850-136
Series: PropacPro
20850-136 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
17.85 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
71.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
17.85 €

Front panel, 20850-136, SCHROFF

The front panel, full width for PropacPRO Case mounts to the frame of the case.

Technical specifications
Version ungeschirmt
Colour grau
Suitable for Montage am Gehäuserahmen
Height 128.5 mm
Length 345.4 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 3 HE/63 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes