20850-143 | SCHROFF

Front plate, unshielded, aluminum, (L x H) 345.4 mm x 172.9 mm, 4 U/63 HP, for mounting on the enclosure frame, 20850-143

Order No.: 85H1408
EAN: 4036088049408
MPN:
20850-143
Series: PropacPro
SCHROFF
20850-143 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
22.5981 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
22.5981 €

Front panel, 20850-143, SCHROFF

The front panel, full width for PropacPRO Case mounts to the frame of the case.

Technical specifications
Version unshielded
Suitable for mounting on the enclosure frame
Height 172.9 mm
Length 345.4 mm
Material aluminum
cutting pitch differential 4 U/63 HP
Accessory Type front plate
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes