20850-158 | SCHROFF
Front plate, unshielded, aluminum, (L x H) 452 mm x 261.8 mm, 6 U/84 HP, for mounting on the enclosure frame, 20850-158
Unit Price (€ / pc.)
35.3311 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 20850-158, SCHROFF
The front panel, full width for PropacPRO Case mounts to the frame of the case.
Technical specifications
Version | unshielded | |
Suitable for | mounting on the enclosure frame | |
Height | 261.8 mm | |
Length | 452 mm | |
Material | aluminum | |
cutting pitch differential | 6 U/84 HP | |
Accessory Type | front plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |