20850-185 | SCHROFF

Enclosure design elements, aluminum, 63 HP, light gray, 20850-185

Order No.: 85H1412
EAN: 4036088049446
MPN:
20850-185
Series: PropacPro
20850-185 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.4494 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
37.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
7.4494 €

Enclosure design elements, 20850-185, SCHROFF

For customising the PropacPRO case design. The elements will be screwed from the rear side of the die cast frame.

Technical specifications
Colour lichtgrau
Material Aluminium
Product type Gehäusedesignelemente
cutting pitch differential 63 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes